The BA3131FS-E2 is a dual operational amplifier from Rohm, featuring a gain bandwidth product of 2.6MHz and a maximum power dissipation of 750mW. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. With a maximum supply voltage of 16V and a minimum supply voltage of 6V, this op amp is designed for use in a variety of electronic circuits. The device is RoHS compliant and packaged in a tape and reel configuration with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3131FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3131FS-E2 technical specifications.
| Package/Case | SOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 2.6MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4.9mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3131FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.