The BA3257FP-E2 is a dual linear voltage regulator IC from Rohm, featuring a dropout voltage of 1.1V and an output current of 1A. It is available in a TO-252-5 package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 85°C. It is designed for use in a variety of applications requiring stable voltage regulation.
Rohm BA3257FP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Dropout Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3257FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.