The BA3259HFP is a 5-pin linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 1A. It has a maximum input voltage of 15V and a maximum dropout voltage of 1.3V. The regulator has a maximum line regulation of 0.015% and a maximum load regulation of 0.02%. It operates over a temperature range of 0 to 85°C. The device is packaged in a R-PSSO-G5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3259HFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3259HFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8 |
| Length | 9.39 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED/ADJUSTABLE |
| Dropout Voltage1-Nom | 1.1 |
| Output Voltage1-Nom | 3.3 |
| Input Voltage Absolute-Max | 15 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.02 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3259HFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.