Dual positive LDO regulator offering fixed and adjustable output voltages. Features include a 1A output current, 14V maximum input voltage, and a dropout voltage of 1.1V. Operates within a temperature range of 0°C to 85°C with a maximum power dissipation of 2.3W. This surface mount component utilizes a TO-263-8 package with copper and tin contact plating, ensuring RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3259HFP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3259HFP-TR technical specifications.
| Package/Case | TO-263-8 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3259HFP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
