The BA3304F is a commercial extended audio amplifier IC with 16 pins in a LSOP SOP16 package. It operates over a temperature range of -25°C to 75°C and has a supply voltage of 3V with a maximum supply current of 2.8mA. This dual-channel amplifier is suitable for audio applications.
Rohm BA3304F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 2.8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA3304F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.