The BA3308F is a commercial extended temperature grade audio amplifier with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 14 terminals and is available in a ROHS compliant SOP-14 package. The amplifier has a maximum supply voltage of 14V and a maximum supply current of 4.5mA. It is a single-function device with a dual terminal position and is suitable for use in a variety of audio applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3308F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3308F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3308F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.