
The BA3308FV-E2 is a surface mount special purpose amplifier from Rohm, packaged in a SSOP package. It operates over a temperature range of -25°C to 75°C and has a quiescent current of 3.5mA. The device is lead free and RoHS compliant. It is available in quantities of 2500, packaged on a tape and reel.
Rohm BA3308FV-E2 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3308FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
