Fixed positive LDO regulator offering a 3.3V output voltage with a maximum dropout voltage of 0.5V. Features a 0.2A maximum output current and a wide input voltage range from 4.3V to 16V. Operates across an ambient temperature range of -40°C to 105°C, with a junction temperature maximum of 125°C. Housed in a TO-252 package with 4 pins, this RoHS compliant component provides 3.3V nominal output with tight voltage tolerance and excellent line and load regulation.
Rohm BA33BC0FP technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.3 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.035 |
| Load Regulation-Max | 0.075 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA33BC0FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.