
Fixed positive LDO regulator offering a stable 3.3V output voltage with a 300mV dropout voltage at 1A output current. Features a 2% accuracy and a maximum input voltage of 16V. Designed for through-hole mounting in a TO-220-3 package with copper and tin contact plating. Operates across a wide temperature range of -40°C to 105°C and is RoHS compliant.
Rohm BA33BC0T technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33BC0T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.