
Fixed positive LDO regulator offering a stable 3.3V output with a 1A maximum output current. Features a low dropout voltage of 300mV and a wide input voltage range from 4.3V to 16V. Operates efficiently with a quiescent current of 500uA and a maximum supply current of 900uA. Packaged in a TO-252-5 surface mount case with copper and tin contact plating, suitable for tape and reel packaging. RoHS compliant and lead-free, with a maximum power dissipation of 1.3W and an operating temperature range of -40°C to 105°C.
Rohm BA33BC0WFP-E2 technical specifications.
| Package/Case | TO-252-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1.3W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33BC0WFP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
