
The BA33BC0WT-V5 is a linear voltage regulator from Rohm with a fixed output voltage of 3.3V and a maximum output current of 1A. It operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 2W. The regulator is packaged in a TO-220-5 case and is available in a rail/tube packaging format with 500 units per package. The device is RoHS compliant and features a dropout voltage of 300mV.
Sign in to ask questions about the Rohm BA33BC0WT-V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA33BC0WT-V5 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33BC0WT-V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
