Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA33C18HFP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA33C18HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 1A |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33C18HFP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.