The BA33C25FP is a 3.3V linear voltage regulator with a maximum output current of 1A. It has a fixed output voltage and operates over a temperature range of 0°C to 125°C. The device is packaged in a 5-pin TO-252 package and is suitable for use in a variety of applications. The regulator has a dropout voltage of 0.25V and a line regulation of 0.03% and load regulation of 0.075%. It can handle an input voltage up to 18V and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Rohm BA33C25FP technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.1 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 18 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.075 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.