Rohm BA33D15HFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Series | BA33D15HFP |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33D15HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
