
Dual output fixed positive LDO regulator, offering 3.3V and 1.8V outputs, each with 500mA current capability. Features a low dropout voltage of 250mV and a maximum input voltage of 16V. Operates within a temperature range of -25°C to 105°C, with a quiescent current of 700µA. Packaged in a surface-mount PSSO5 case, supplied on tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA33D18HFP-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA33D18HFP-TR technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Dropout Voltage | 250mV |
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.1V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 1.6mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33D18HFP-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
