
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 3.3V and a maximum output current of 2A. Features a low dropout voltage of 450mV, making it suitable for applications requiring efficient power management. Operates with an input voltage range from 3V to 25V and offers a Power Supply Rejection Ratio (PSRR) of 55dB. Packaged in a TO-263-6 surface-mount case with copper and tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BA33DD0WHFP-TR technical specifications.
| Package/Case | TO-263-6 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 450mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33DD0WHFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.