The BA33E00WHFP-TR is a dual linear voltage regulator IC from Rohm, featuring two fixed/adjustable output voltage regulators with a maximum output current of 600mA and a maximum power dissipation of 2.3W. The device is packaged in a TO-263-8 surface mount package and is available in tape and reel quantities of 2000. The operating temperature range of the IC is from -25°C to 105°C. The dropout voltage is 300mV, and the input bias current is 700uA. The IC is suitable for use in a variety of applications, including power management and voltage regulation.
Rohm BA33E00WHFP-TR technical specifications.
| Package/Case | TO-263-8 |
| Dropout Voltage | 300mV |
| Input Bias Current | 700uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 600mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Voltage | 800mV |
| Series | BA33E00WHFP |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA33E00WHFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.