The BA3404F is a dual audio amplifier from Rohm, featuring a supply voltage range of 1.8V to 4V and 16 terminals. It has a JEDEC package code of R-PDSO-G16, measuring 4.4mm in width and 10mm in length. This device is designed for use in audio applications and has a pin count of 16. It operates within a supply voltage range of 1.8V to 4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3404F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 10 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 4 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3404F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.