
2-channel audio preamplifier IC, featuring a 1.2MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose amplifier offers a 100dB voltage gain, 70dB common mode rejection ratio, and 80dB power supply rejection ratio. Designed for surface mounting in a 16-pin SOP package with copper and tin contact plating, it operates from a 4V to 36V supply voltage and draws 2mA of supply current. Maximum output current per channel is 30mA, with an input bias current of 70nA and an input offset voltage of 2mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3404F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3404F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 70nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Slew Rate | 1.2V/µs |
| Slew Rate-Nom | 1.2V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3404F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
