Sign in to ask questions about the Rohm BA3416BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3416BL technical specifications.
| Package/Case | ZIP |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3416BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.