
Dual operational amplifier featuring a 4MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and operates from a minimum dual supply voltage of 1.5V up to a maximum of 18V, with a maximum dual supply voltage of 36V. It boasts a 60dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 10mV and input bias current of 100nA. Packaged in an SSOP-8 surface mount configuration, this RoHS compliant component has a maximum operating temperature of 85°C.
Rohm BA3472FV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 690mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 5.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3472FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
