
Four-channel general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 100dB voltage gain. This bipolar technology device operates with a dual supply voltage range of 1.5V to 18V, or a single supply from 3V to 36V. It offers a 10mV maximum input offset voltage and 100nA input bias current, with a slew rate of 10V/µs. The surface-mount SOP package measures 8.7mm in length, 4.4mm in width, and 1.5mm in height, with copper and tin contact plating. RoHS compliant and supplied in tape and reel packaging.
Rohm BA3474F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 4MHz |
| Height | 1.5mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 8.7mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 610mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3474F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
