Rohm BA3474FV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 870mW |
| Max Supply Voltage | 36V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3474FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
