The BA3516 is a commercial extended dual channel IC from Rohm, featuring a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a DIP-16 package, measuring 7.62mm in width and 19.4mm in length. It operates within a supply voltage range of 1.8V to 3.6V and has a maximum supply current of 14mA.
Sign in to ask questions about the Rohm BA3516 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3516 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 14 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA3516 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.