The BA3703F is an 8-pin SOP-8 specialized IC from Rohm, designed to operate within a temperature range of -30°C to 85°C. It can handle supply voltages between 6V and 16V, with a maximum supply current of 2mA. The IC features a dual terminal position and is packaged in a JEDEC R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3703F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3703F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3703F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.