Rohm BA3812L technical specifications.
| Package/Case | SIP |
| Interface | Analog |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 5 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3812L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
