The BA3888S is a specialized IC from Rohm, designed for commercial temperature operation. It features 22 terminals and a DUAL terminal position. The device is packaged in a 22-pin SDIP package, measuring 7.62mm in width and 19.4mm in length. The IC operates within a supply voltage range of 10.8 to 13.2V, with a maximum supply current of 9.4mA. The BA3888S is suitable for use in consumer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA3888S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3888S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 22 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 10.8 |
| Supply Current-Max | 9.4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3888S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.