The BA3910B is a 12-pin single terminal SIP IC from Rohm with a supply voltage range of 9.6 to 24V. It has a package width of 4.7mm and a length of 29.8mm. The IC is designed for use in a variety of applications and is available in a SIP package type. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the Rohm BA3910B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3910B technical specifications.
| Number of Terminals | 12 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 4.7 |
| Length | 29.8 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 13.2 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 9.6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA3910B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.