The BA3950A is a commercial extended temperature single function IC with a supply voltage range of 6.5 to 22 volts. It has 12 terminals and a JEDEC package code of R-PSIP-T12. The IC is available in a 4.7mm wide and 29.8mm long SIP-12 package. It operates over a temperature range of -25 to 75 degrees Celsius. The BA3950A is a specialized analog IC from Rohm.
Rohm BA3950A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 4.7 |
| Length | 29.8 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 18 |
| Supply Voltage-Max (Vsup) | 22 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.