Sign in to ask questions about the Rohm BA3960 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA3960 technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Regulators | 2 |
| Output Current | 800mA |
| Output Voltage | 21V |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA3960 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.