Rohm BA4116FV-E2 technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Gain | 18dB |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 4.2mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | BA4116 |
| Thickness | 1.15mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4116FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.