
The BA4510F is a dual supply operational amplifier from Rohm with a voltage gain of 90dB. It operates on a supply voltage of 5V and is available in a SOP8 package. The device is suitable for surface mount applications and has a maximum operating temperature of 75°C. The BA4510F is RoHS compliant and has a slew rate of 5V/µs. It is designed for use in a variety of applications where a high gain operational amplifier is required.
Sign in to ask questions about the Rohm BA4510F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA4510F technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Voltage Gain | 90dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4510F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.