
Dual operational amplifier featuring a 10MHz gain bandwidth product and 5V/µs slew rate. This general-purpose op-amp offers a 60dB common mode rejection ratio and 60dB power supply rejection ratio. Operating from a 1V to 3.5V dual supply or 2V to 7V single supply, it provides 10mA output current per channel. The BIPOLAR technology device is housed in an LSSOP package with tin contact plating, suitable for surface mounting. It operates within a -20°C to 75°C temperature range and is RoHS compliant.
Rohm BA4510FV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LSSOP |
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 1kV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 3.5V |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Slew Rate-Nom | 5V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4510FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
