The BA4558F-E1 is an 8-terminal dual operational amplifier from Rohm. It features a nominal supply voltage of 18V and a negative supply voltage of -18V. The amplifier is packaged in an 8-pin LSOP package with a width of 4.4mm and a length of 5mm. It is designed for use in a variety of applications, including audio and medical equipment.
Rohm BA4558F-E1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.