The BA4558F-T2 is a dual operational amplifier from Rohm, featuring 8 terminals in a dual configuration. It operates within a supply voltage of 18V and has a JEDEC package code of R-PDSO-G8. The amplifier measures 4.4mm in width and 5mm in length, with a pin count of 8. It is designed for use in a variety of applications, including those requiring a negative supply voltage of -18V.
Rohm BA4558F-T2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 18 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Neg Supply Voltage-Nom (Vsup) | -18 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.