
Dual operational amplifier featuring a 2MHz gain bandwidth product and 1.2V/µs slew rate. This general-purpose op-amp offers a 70dB common mode rejection ratio and 100dB voltage gain. Designed for through-hole mounting in a SIP-8 package, it operates with dual supply voltages from 4V to 18V. Key specifications include a 500µV input offset voltage and 60nA input bias current, with a maximum power dissipation of 900mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA4558N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA4558N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 6.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4558N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
