
Dual operational amplifier featuring a 2MHz gain bandwidth product and 1V/µs slew rate. This general-purpose op-amp offers a 100dB voltage gain and operates from a 4V to 15V dual supply voltage, with a maximum dual supply voltage of 15V and maximum supply voltage of 30V. It has a low input bias current of 60nA and an input offset voltage of 500µV. The component is housed in a surface-mount LSSOP package with copper, tin contact plating and is RoHS compliant.
Rohm BA4558RFV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 2MHz |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 6.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4558RFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
