
The BA4560F is a dual supply operational amplifier from Rohm, packaged in a SOP8 surface mount package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The op-amp has a gain bandwidth product of 10MHz and a voltage gain of 100dB. It can handle a maximum operating voltage of 28V and features a slew rate of 4V/µs.
Rohm BA4560F technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 10MHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Voltage Gain | 100dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4560F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
