
Dual operational amplifier featuring a 10MHz gain bandwidth product and 4V/µs slew rate. This general-purpose op-amp offers a typical input offset voltage of 500µV, with a maximum of 6mV. It operates from a dual supply voltage range of 4V to 18V, drawing 4mA operating supply current. The component is housed in a SIP-8 package for through-hole mounting and is RoHS compliant.
Rohm BA4560N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Slew Rate-Nom | 4V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4560N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
