
Dual-channel, general-purpose operational amplifier featuring a 4MHz gain bandwidth product and 100dB voltage gain. This bipolar IC offers a 70dB common mode rejection ratio and a 4V/µs slew rate. It operates from a dual supply voltage range of ±4V to ±15V (or single supply 8V to 30V) and has a maximum operating temperature of 105°C. Packaged in an SOP-8 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Rohm BA4560RF-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 590mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4560RF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
