
Dual operational amplifier featuring a 4MHz bandwidth and 10MHz gain bandwidth product. This general-purpose op-amp offers a 100dB voltage gain and a 4V/µs slew rate. It operates with a dual supply voltage range of ±4V to ±15V, or a single supply of 8V to 30V. The component is housed in an 8-pin SSOP package for surface mounting and boasts a 70dB common mode rejection ratio.
Rohm BA4560RFV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4560RFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
