
Dual-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 4V/µs slew rate. This bipolar IC offers a 100dB voltage gain, 50nA input bias current, and a 500µV input offset voltage. Designed for surface mounting, it operates from a 4V to 15V dual supply voltage range (or up to 30V single supply) and has a maximum operating temperature of 105°C. The component is housed in an MSOP package with copper/tin contact plating and is RoHS compliant.
Rohm BA4560RFVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4560RFVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
