The BA4560YF-MGE2 is a dual operational amplifier from Rohm with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a supply voltage limit of 18V and an input offset voltage of 7mV. The amplifier has a slew rate of 4V/μs and a unity gain bandwidth of 4kHz. It is packaged in an 8-pin SOP and is compliant with AEC-Q100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA4560YF-MGE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA4560YF-MGE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.8 |
| Slew Rate-Nom | 4 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA4560YF-MGE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.