The BA4564RFV-E2 is a general purpose operational amplifier from Rohm, packaged in a RoHS compliant LSSOP-14 package. It has an input bias current of 50nA and an input offset voltage of 500uV. The op amp can operate at a maximum supply voltage of 30V and a maximum power dissipation of 875mW. It is suitable for use in applications with operating temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA4564RFV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA4564RFV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LSSOP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4564RFV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.