
The BA4564WFV-E2 is a general purpose operational amplifier from Rohm. It features an input bias current of 50nA and an input offset voltage of 500uV. The amplifier operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 875mW. It is lead free and RoHS compliant, making it suitable for surface mount applications.
Rohm BA4564WFV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LSSOP |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 4V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4564WFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.