
Dual operational amplifier featuring a 5MHz gain bandwidth product and 110dB voltage gain. This general-purpose op-amp offers a 5V/µs slew rate and 50mA output current per channel. Operating from a 4V to 32V supply range, it boasts 80dB common mode rejection and power supply rejection ratios. Packaged in an MSOP-8 (PDSO8) surface-mount format with copper/tin plating, this RoHS compliant component operates between -40°C and 105°C.
Rohm BA4580RFVM-TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 16V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 9mA |
| Technology | BIPOLAR |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4580RFVM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.