The BA4580YF-MGE2 is a dual-channel operational amplifier from Rohm, designed for industrial-grade applications. It operates within a temperature range of -40°C to 105°C and is supplied with a nominal voltage of 15V. The device features a maximum input offset voltage of 3000μV and an average bias current of 0.5mA. It also boasts a common-mode reject ratio of 110dB and a unity gain bandwidth of 10kHz. The BA4580YF-MGE2 is compliant with AEC-Q100 screening level and is packaged in an 8-pin R-PDSO-G8 SOP.
Rohm BA4580YF-MGE2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA4580YF-MGE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.