
The BA4584FV-E2 is a general purpose operational amplifier from Rohm with a gain bandwidth product of 5MHz. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 32V. This op amp features an input bias current of 100nA and an input offset voltage of 300uV. It is available in a TSSOP package and is lead free and RoHS compliant.
Rohm BA4584FV-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Contact Plating | Copper, Tin |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA4584FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
