
Fixed positive LDO regulator offering a stable 5V output with 1A maximum output current. Features a low 300mV dropout voltage and 2% output voltage accuracy. Operates within a 6V to 16V input voltage range and supports a wide temperature range from -40°C to 105°C. Packaged in a TO-252-3 surface-mount case with copper, tin contact plating, this RoHS compliant component is supplied on tape and reel.
Rohm BA50BC0FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 900uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.2kW |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA50BC0FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
