Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BA5152F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BA5152F-E2 technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Output Power | 15mW |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA5152F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
